MDXR42J5LRCS000

Applied Motion
834-MDXR42J5LRCS000
MDXR42J5LRCS000

制造商:

说明:
伺服电机 MDXR42J5LRCS000 100W, IP20 MDX+ w/ 17-bit Incremental Encoder Includes STO & Brake

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Applied Motion
产品种类: 伺服电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
DC Servo Motors & Drives
24 VDC
40 mm
140 mm
Servo Drive
商标: Applied Motion
连续扭矩: 0.32 Nm
空载转速: 5000 rpm
产品类型: AC, DC & Servo Motors
转子惯性: 0.0428 10-4kgm2
系列: MDX+
工厂包装数量: 1
子类别: Motors & Motor Drives
类型: Integrated Servo Motor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501314000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MDX+ Integrated Servo Motors

Applied Motion MDX+ Integrated Servo Motors are low-voltage servo systems that integrate a servo drive, servo motor, and encoder into one package. The MDX+ is available in solutions with power outputs of 100W, 200W, 400W, 550W, or 750W. These Applied Motion servo motors support pulse train-based control methods (Pulse&Dir, CW/CCW, encoder following), RS485, EtherCAT, CANopen, and EtherNet/IP. The MDX+ also offers packages with electromagnetic brakes and Safe Torque Off (STO) to meet industrial safety requirements. The MDX+ series is for use in logistics, automated guided vehicles (AGVs), medical, semiconductors, solar, and more.

供货情况

库存: