12064989

Aptiv (formerly Delphi)
829-12064989
12064989

制造商:

说明:
汽车连接器 LOCK CPA AXIAL ORN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Accessories
Lock
Orange
Micro-Pack 100
Bulk
商标: Aptiv (formerly Delphi)
描述/功能: LOCK CPA AXIAL ORN
系列: CPA
材料: Polypropylene (PP)
产品类型: Automotive Connectors
工厂包装数量: 4800
子类别: Automotive Connectors
商标名: Micro-Pack
类型: Lock
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

库存量: 19,138

库存:
19,138 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.3165 ¥2.32
¥1.3447 ¥33.62
¥1.2769 ¥63.85
¥1.2204 ¥122.04
¥1.09158 ¥545.79
¥1.0509 ¥1,050.90
¥0.74467 ¥1,861.68
¥0.73563 ¥3,531.02
¥0.70286 ¥6,747.46