12065402

Aptiv (formerly Delphi)
829-12065402
12065402

制造商:

说明:
汽车连接器 ASM CONN 2 F M/P 150 BRN SLD BASE 4

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Connectors
4 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Brown
Metri-Pack 150
Bulk
商标: Aptiv (formerly Delphi)
触点类型: Without Socket Contacts
电流额定值: 14 A
尺寸: 26 mm L x 22.3 mm W x 24.8 mm H
系列: Metri-Pack
外壳材料: Nylon
材料: Nylon
最大工作温度: + 125 C
最小工作温度: - 40 C
排数: 3 Row
产品类型: Automotive Connectors
工厂包装数量: 1800
子类别: Automotive Connectors
商标名: Metri-Pack
类型: 4-Way
线规量程: 17 AWG to 20 AWG
单位重量: 5.525 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

库存量: 2,183

库存:
2,183
可立即发货
在途量:
9,000
预期 2026/12/14
生产周期:
21
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.1251 ¥16.13
¥9.5146 ¥237.87
¥8.8479 ¥442.40
¥8.7688 ¥876.88
¥6.7009 ¥3,350.45
¥6.3619 ¥6,361.90
¥6.3506 ¥11,431.08
¥6.1246 ¥33,072.84
¥5.9099 ¥63,826.92