12066614-MR

Aptiv (formerly Delphi)
829-12066614-MR
12066614-MR

制造商:

说明:
汽车连接器 TERM M/P 630 F SN PLTD UNSLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
Metri-Pack 630
Reel
Cut Tape
商标: Aptiv (formerly Delphi)
触点类型: Socket (Female)
触点材料: Copper Alloy
系列: Metri-Pack
锁定机构: Locking Lance
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Straight
产品类型: Automotive Connectors
工厂包装数量: 400
子类别: Automotive Connectors
商标名: Metri-Pack
线规量程: 14 AWG to 16 AWG
单位重量: 2.462 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metri-Pack 630 Connectors

Aptiv (formerly Delphi) Metri-Pack 630 Connectors provide current capabilities from 0A to 46A and are available with in-line and device configurations for in-vehicle applications. They also meet or exceed the requirements for most marine, appliance, and industrial control applications. The 630 series utilizes triple-rib peripheral silicone rubber seals, making them ideally suited for high current applications that require protection from environmental hazards. These connectors have a 6.3mm blade width, 8.5mm (unsealed) and 10.8mm (sealed) centerline spacing, 0.50mm2 to 5mm2 cable range. Aptiv Metri-Pack 630 Connectors have an operating temperature range is -40°C to +125°C.   

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

供货情况

库存:

类似产品

Aptiv (formerly Delphi) 12066614
Aptiv (formerly Delphi)
汽车连接器 TERM F M/P 630 SN LOCKING LANCE