12092886

Aptiv
829-12092886
12092886

制造商:

说明:
汽车连接器 ASM CONN 24 M MIC/P 100 GRA HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:
Connectors
24 Position
Plug (Male)
Micro-Pack 100
Tray
商标: Aptiv
电流额定值: 0 A to 5 A
系列: Micro-Pack
外壳材料: Polybutylene Terephthalate (PBT)
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 85 C
最小工作温度: - 40 C
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 504
子类别: Automotive Connectors
商标名: Micro-Pack
单位重量: 20.382 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

库存量: 332

库存:
332 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥106.7059 ¥106.71
¥62.9523 ¥1,573.81
¥60.4663 ¥3,023.32
¥58.1498 ¥5,814.98
¥39.7873 ¥20,052.80