12176865

Aptiv (formerly Delphi)
829-12176865
12176865

制造商:

说明:
汽车连接器 LOCK SECONDARY TPA M/P 15 GRA LT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:
Accessories
Lock
Cable Mount / Free Hanging
Gray
Metri-Pack 280
Bulk
商标: Aptiv (formerly Delphi)
描述/功能: Light Gray Secondary Lock
系列: Secondary
材料: Nylon
产品类型: Automotive Connectors
工厂包装数量: 2000
子类别: Automotive Connectors
商标名: Metri-Pack
单位重量: 6.489 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metri-Pack 280 Connectors

Aptiv (formerly Delphi) Metri-Pack 280 Connectors provide a 30A continuous maximum current rating and standard ISO 2.8mm configuration. The 280 series connectors have a 2.8mm blade width, 5mm or 7.7mm centerline spacing, and 0.35mm2 to 5mm2 cable range. They offer <10mΩ @ 20mV resistance and an operating temperature range of -40°C to +125°C. They feature low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion. Aptiv Metri-Pack 280 Connectors are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

库存量: 170

库存:
170 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.6728 ¥9.67
¥5.876 ¥146.90
¥5.6613 ¥283.07
¥5.4466 ¥544.66
¥4.9268 ¥2,463.40
¥4.7347 ¥4,734.70
¥4.2827 ¥8,565.40
¥4.0793 ¥24,475.80
¥4.0341 ¥40,341.00

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥12.1588
最小:
1