13519053

Aptiv
829-13519053
13519053

制造商:

说明:
汽车连接器 ASM CONN 5 M GT 150 MULTI SLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Connectors
5 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
GT 150
Bulk
应用: Horn
商标: Aptiv
电流额定值: 15 A
系列: GT
外壳材料: Polybutylene Terephthalate (PBT)
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 700
子类别: Automotive Connectors
商标名: GT
类型: 5-Way
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
印度
组装原产国/地区:
印度
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GT 150 Connection System

Aptiv (formerly Delphi) GT 150 Connector System includes automotive connectors with a 1.5mm blade width and a low connector engage force as well as electrical performance that meet USCAR standards. The 150 series offers 4mm (unsealed) or 4.5mm (sealed) centerline spacing and 0.35mm2 to 1.0mm2 cable range. The current capabilities go up to 15A and resistance is <10mΩ @ 20mV. Aptiv GT 150 connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

库存量: 2,150

库存:
2,150 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.2834 ¥18.28
¥10.8367 ¥270.92
¥10.3395 ¥516.98
¥10.0118 ¥1,001.18
¥6.7122 ¥3,356.10
¥6.5766 ¥4,603.62
¥6.2037 ¥17,370.36
¥6.0681 ¥33,981.36
¥5.9551 ¥62,528.55