13836629

Aptiv (formerly Delphi)
829-13836629
13836629

制造商:

说明:
汽车连接器 ASM CONN 50 M HES 1.0 BLK SLD HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
Connectors
Circular Series Sealed
Bulk
商标: Aptiv (formerly Delphi)
系列: HES
产品类型: Automotive Connectors
工厂包装数量: 144
子类别: Automotive Connectors
商标名: HES
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HES Header System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Header System virtually eliminates unseats with Delphi's two-stage terminal retainer design. This design passes 29Grms vibration specification and incorporates a special bolt that protects the header when too much torque is applied. Aptiv HES Header System offers tight true-pin positioning at 0.225mm, ensuring easy mounting to a circuit board. HES headers are an ideal choice for high-density device I/Os that are mounted directly to the engine.

HES Connection System

Aptiv (formerly Delphi) Harsh Environment Series (HES) Connection System offers higher current capability, improved sealing, and better terminal retention compared to standard pin-and-sleeve systems. Aptiv Harsh Environment Series (HES) Connection System consists of circular connectors, terminals, and rectangular 50- and 60-way headers. The HES series is well-suited for agriculture, commercial vehicle, construction, marine, and other harsh environment applications. This system is also compatible with existing systems in agricultural and commercial vehicle markets.

库存量: 144

库存:
144 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
数量大于144的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥754.4558 ¥754.46
¥444.768 ¥11,119.20
¥427.3095 ¥21,365.48
¥411.1844 ¥41,118.44
576 报价