15304725

Aptiv
829-15304725
15304725

制造商:

说明:
汽车连接器 TERM M GT 280 SN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
16 AWG
GT 280
Reel
Cut Tape
商标: Aptiv
触点类型: Pin (Male)
触点材料: Tin Brass
触点类型: Terminal
电流额定值: 25 A
系列: GT
锁定机构: Cavity Lock
材料: Tinned Brass
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Automotive Connectors
工厂包装数量: 6900
子类别: Automotive Connectors
商标名: GT
线规量程: 16 AWG to 18 AWG
单位重量: 1.134 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GT Connection System

Aptiv (formerly Delphi) GT Connector System offers tangless terminals and a low connector engage force. Developed for both 1.50mm and 2.80mm blade width applications, the GT series achieves electrical performance that meets USCAR standards. The small package size is designed to fit the tight space requirements of today's vehicles. Features include tangless terminals with stamped serrations, female terminals compatible with ISO or SAE blades, and pump-handle primary locks with integrated Connector Position Assurance (CPA). Aptiv GT Connection System also includes secondary lock capabilities, including Terminal Position Assurance (TPA) and Primary Lock Reinforcement (PLR) with positive connector seal retention or a Slide Lock Cover (SLC) for unsealed systems. Designers can configure the number and orientation of cavities to specific application requirements. 

GT 280 Connection System

Aptiv (formerly Delphi) GT 280 Connector System features automotive connectors with a 2.8mm blade width and a low connector engage force as well as electrical performance that meets USCAR standards. These connectors provide 5.5mm (unsealed) or 6.5mm (sealed) centerline spacing and 0.35mm2 to 5.0mm2 cable range. They offer current capabilities up to 25A, and resistance of <10mΩ @ 20mV resistance. The Aptiv connectors with silver interface platings pass SAE J2030 heavy-duty electrical connector standards. The GT 280 series is available in both sealed and unsealed versions in cavity variations between 2 way and 16 way. Typical applications include ergonomic connections, commercial vehicles, and marine.

库存量: 4,600

库存:
4,600 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 2300   倍数: 2300
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1.06785 ¥2,456.06
¥0.96502 ¥4,439.09
整卷卷轴(请按6900的倍数订购)
¥0.78987 ¥5,450.10
¥0.76388 ¥10,541.54

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥2.4295
最小:
1

类似产品

Aptiv 15304725-L
Aptiv
汽车连接器 GT 280 M SN UNSLD 5.0-4.0MM2