15439568

Aptiv (formerly Delphi)
829-15439568
15439568

制造商:

说明:
汽车连接器 ASM CONN 4 F GT 150 BLK SLD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Connectors
4 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
18 AWG
Black
150
Bulk
商标: Aptiv (formerly Delphi)
触点类型: Without Socket Contacts
电流额定值: 15 A
系列: GT
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 125 C
最小工作温度: - 40 C
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 1600
子类别: Automotive Connectors
商标名: Micro-Pack
单位重量: 3.823 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro-Pack Connectors

Aptiv (formerly Delphi) Micro-Pack Connectors are designed to meet the needs of low energy (less than 5A), high-density applications. These connector families can be packaged as headers or in-lines, and are available in unsealed or sealed versions. The filtered or shielded connectors protect against electromagnetic interference (EMI). A 1mm male pin is used in both the 100 series (unsealed) and the 100W series (sealed) systems. The 100 series female terminal utilizes a box design with four contact points, while the 100W series female employs a sleeve configuration. They are also available in the HVT series with up to 96 positions and in the Micro-Pack 64 series with up to 73 positions.

库存量: 67,692

库存:
67,692 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.5376 ¥17.54
¥10.3395 ¥258.49
¥7.7405 ¥387.03
¥6.5088 ¥650.88
¥6.1924 ¥3,096.20
¥5.6613 ¥5,661.30
¥5.5596 ¥13,899.00
¥5.198 ¥24,950.40
¥5.0737 ¥56,825.44