F856900

Aptiv (formerly Delphi)
694-F856900
F856900

制造商:

说明:
汽车连接器 10WF APEX2.8 LG OD SL CODE A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Aptiv
产品种类: 汽车连接器
RoHS:  
Connectors
10 Position
Receptacle (Female)
APEX 2.8
Bulk
商标: Aptiv (formerly Delphi)
产品类型: Automotive Connectors
工厂包装数量: 100
子类别: Automotive Connectors
商标名: APEX
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.

供货情况

库存:
100 可于 5 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥147.6458 ¥147.65
¥87.0213 ¥2,175.53
¥83.6313 ¥4,181.57
¥80.4786 ¥8,047.86
¥72.2974 ¥36,148.70
¥69.8905 ¥69,890.50
2,500 报价