AS-PRO-SMARTANT-0

ArduSimple
780-AS-PRO-SMARTANT0
AS-PRO-SMARTANT-0

制造商:

说明:
天线 RTK Smart Antenna

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ArduSimple
产品种类: 天线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Modules
GPS, GLONASS
- 40 C
+ 85 C
IP67, IP65
Bulk
商标: ArduSimple
子类别: Antennas
零件号别名: AS-PRO-SMARTANT-0-00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
奥地利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RTK Smart Antenna

ArduSimple RTK Smart Antenna is designed for easy, high-precision surveying and mapping tasks with millimeter-level accuracy. This antenna supports 3 primary modes, such as a rover configuration (default), a base station configuration, and a PPK workflow. The RTK smart antenna includes interfaces, such as ZED-F9P RTK receiver, USB, Bluetooth®, BLE, WiFi® (currently disabled), I2C, and Event. This antenna features a >12h built-in battery, 725g weight, and IP65 (waterproof) rating. Typical applications include survey, mapping, construction, farming, 3D scanning, and geofencing.   

供货情况

库存: