CZ3721

Asahi Kasei Microdevices
412-CZ3721
CZ3721

制造商:

说明:
板上安装电流传感器 60A Precise unipolar Coreless Current Sensor w/UL61800

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Asahi Kasei Microdevices
产品种类: 板上安装电流传感器
RoHS:  
- 800 mA to 20.6 A
Open Loop
1 us
1 %
5 V
Ratiometric
+ 105 C
- 40 C
Hall-Effect
商标: Asahi Kasei Microdevices
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Board Mount Current Sensors
工厂包装数量: 1000
子类别: Sensors
单位重量: 613 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CZ37x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs come in double-pole detection models (CZ370x) and single-pole detection models (CZ372x). These ICs generate less heat and support 5V and 3V outputs. The CZ37x current sensor ICs feature 8mm or more creepage and clearance distance and a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. The double-pole detection model (CZ370x) can be used for AC motors, DC motors, UPS, and power conditioners (AC side). The single-pole detection model (CZ372x) can be used for the DC detection of power conditioners for photovoltaic systems. The CZ-375x series is UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc. 

CZx Coreless Current Sensor ICs

Asahi Kasei Microdevices CZx Coreless Current Sensor ICs feature creepage and clearance distances of 8mm or more and high accuracy. These current sensor ICs support a wide current range and generate less heat. The CZ3Ax current sensor ICs have two overcurrent detection circuits, and each overcurrent detection threshold can be adjusted from the outside. The CZ37x current sensor ICs feature a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. Typical applications include AC motors, DC motors, Uninterruptible Power Supply (UPS), general inverters, and power conditioners.

库存量: 445

库存:
445 可立即发货
数量大于445的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥74.7721 ¥74.77
¥67.6644 ¥338.32
¥64.9298 ¥649.30
¥61.7884 ¥1,544.71
¥59.551 ¥2,977.55
¥57.5735 ¥5,757.35
¥57.4831 ¥14,370.78
¥51.1212 ¥25,560.60
整卷卷轴(请按1000的倍数订购)
¥48.8047 ¥48,804.70
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩