RP400-36-100-C

Astrodyne TDI
446-RP400-36-100-C
RP400-36-100-C

制造商:

说明:
电源线滤波器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Astrodyne TDI
产品种类: 电源线滤波器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
RP400
商标: Astrodyne TDI
产品类型: Power Line Filters
工厂包装数量: 10
子类别: Power Condition
单位重量: 1.134 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RP400 3-Phase WYE Single-Stage Power Line Filters

Astrodyne TDI RP400 3-Phase WYE Single-Stage Power Line Filters deliver high-performance conducted interference suppression for industrial and commercial three-phase power systems operating at 480VAC. RP400 filters feature robust, low-leakage construction, high dielectric withstand ratings, and a range of standard current options. The series is engineered to reduce noise and improve system EMC without impacting normal operation. This Astrodyne TDI filter series is suitable for power distribution panels, variable frequency drives, heating, ventilation, and air-conditioning (HVAC) systems, and motor controls. The RP400 series provides reliable noise attenuation and helps designers achieve compliance in demanding three-phase environments.

供货情况

库存: