AS3001204-0108X0IWAY

Avalanche Technology
793-30012040108X0IWY
AS3001204-0108X0IWAY

制造商:

说明:
磁阻随机存取存储器 (MRAM) Avalanche High Performance Serial P-SRAM 1Mb in WSON8 package with QSPI - 108MHz interface, 3V, -40 C to 85 C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Avalanche Technology
产品种类: 磁阻随机存取存储器 (MRAM)
RoHS:  
WSON-8
QSPI
1 Mbit
128 k x 8
8 bit
10 ns
2.7 V
3.6 V
23 mA
- 40 C
+ 85 C
AS3001204
Tray
商标: Avalanche Technology
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: MRAM
工厂包装数量: 455
商标名: STT-MRAM, MRAM
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542320071
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Serial P-SRAM Memory

Avalanche Technology Serial Persistent SRAM Memory devices are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 16Mbit. The high-performance serial persistent SRAM memory devices support Serial Peripheral Interface (SPI) with a single (108MHz) and double (54MHz) data rate modes. These P-SRAM memory devices operate from 1.71V to 2V and 2.7V to 3.6V voltage ranges. The P-SRAM memory devices are available in small footprint 8-pad WSON, 8-pin SOIC, and 24-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The serial persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.

供货情况

库存:
无库存
生产周期:
最少: 1365   倍数: 455
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥68.0712 ¥92,917.19
2,730 报价