20040-0

Avery Dennison
514-20040
20040-0

制造商:

说明:
电缆束带 DBL STRAP BLK 6"/152.4mm

产品属性 属性值 选择属性
Avery Dennison
产品种类: 电缆束带
RoHS:  
Cable Ties
Double-Headed
Black
Nylon
5.9 in
0.13 in
9 kg
商标: Avery Dennison
最大光束直径: 1.61 in
封装: Bulk
系列: Double Strap Tie
工厂包装数量: 1000
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Specialty Ties

Avery Dennison Automotive Specialty Ties offer a variety of ties, such as stopper ties, double-headed cable ties, and convoluted tubing ties for specialty applications. These are designed and manufactured using advanced stretching technology, resulting in strong, flexible, and lightweight ties. The specialty ties are ideal for automotive use and operate in a -40°C to +105°C temperature range. Avery Dennison Automotive Specialty Ties are made with PA66 HS resin.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0001 ¥2.00
¥1.6724 ¥16.72
¥1.5594 ¥38.99
¥1.4803 ¥74.02
¥1.4125 ¥141.25
¥1.3334 ¥333.35
¥1.11983 ¥1,119.83