PICO570-U5

Axiomtek
960-PICO570-U5
PICO570-U5

制造商:

说明:
单板计算机 Pico-ITX SBC with Intel Core Ultra 5 processor 125U, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and heatsink

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiomtek
产品种类: 单板计算机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
M.2
Intel
Core Ultra 7
12 V
PCIe, USB
- 20 C
+ 60 C
100 mm x 72 mm
Bulk
商标: Axiomtek
芯片组: SoC Integrated
存储容量: 64 GB
存储类型: DDR5
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: E38H570101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PICO570 Pico-ITX SBC with Intel® Core™ Ultra

Axiomtek PICO570 Pico-ITX Single-Board Computer (SBC) is powered by Intel® Core™ Ultra processors (Series 1), creating an ultra-compact solution that meets the dynamic needs of edge AI computing. The board integrates an 11 TOPS NPU to accelerate AI workloads directly at the edge, allowing developers to achieve faster time-to-market for space-constrained systems. Even with a compact 100mm x 72mm design, the PICO570 supports a full-length M.2 Key M 2280 NVMe SSD via a PCIe x4 interface, offering high-speed data access and rapid model loading. Additional features include a dual-LAN configuration with one 2.5GbE port and one GbE port for high-bandwidth data transmission alongside a dedicated channel for network segmentation or remote management. Axiomtek PICO570 Pico-ITX SBC is ideal for a variety of applications, including medical, industrial, robotics, and smart automation controllers.

供货情况

库存: