150-2001-3

BECOM Systems
516-150-2001-3
150-2001-3

制造商:

说明:
相机和相机模块 STARTER KIT SHORT RANGE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BECOM
产品种类: 相机和相机模块
ToF Camera Starter Kits
160 x 120
USB
160 fps
5 V
0 C
+ 55 C
27 mm x 75 mm x 57 mm
商标: BECOM Systems
工作电源电流: 3 A
工厂包装数量: 1
子类别: Cameras & Accessories
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8525895050
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Argos3D-P100 Short Range Starter Kit

BECOM Argos3D-P100 Short Range Starter Kit is based on Argos3D-P100 Time-of-Flight (ToF) smart camera and allows fast and cost-effective evaluation for a variety of applications. This starter kit features up to 160fps speed, plug-and-play capability, <10cm close range operation, passive cooling, and an external sync interface. The Argos3D-P100 starter kit provides a frame rate of up to 15fps which allows it to carry out fast evaluation for various applications. This starter kit combines the camera speed with software and tools including Matlab, ROS, Halcon, and Metricam to implement feasibility studies, prototypes, and demonstrators.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,226.7342 ¥72,267.34