ACW400-0090-008

BEI Sensors
682-03L3200090L3R100
ACW400-0090-008

制造商:

说明:
工业霍尔效应/磁传感器 ACW4, Modular, 15-30V, Analog 4-20MA, CCW, 90, Radial Cable, 10M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 工业霍尔效应/磁传感器
RoHS:  
Analog
15 V to 30 V
4 mA to 20 mA
Panel Mount
+ 85 C
- 40 C
40 mA
Cable
Bulk
商标: BEI Sensors
IP 等级: IP67
导线长度: 10 m
产品类型: Industrial Hall Effect / Magnetic Sensors
系列: ACW4
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 V
电源电压-最小: 15 V
零件号别名: ACW4_00//3L32//00090//L3R100//
单位重量: 149.820 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8542399000
MXHTS:
85334002
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACW4 Hall Effect Position Sensors

Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single-turn measurement with an analog output in an overmolded, modular design that offers flexibility and protection from the environment. The modules feature a Hall effect sensor inside an absolute encoder to produce an absolute single-turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency. Sensata Technologies ACW4 Hall Effect Position Sensors are suitable for low-level operational control, industrial automation, and packaging and printing functions.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,733.1488 ¥1,733.15
¥1,638.0254 ¥8,190.13
¥1,600.3851 ¥16,003.85
¥1,588.893 ¥79,444.65