LRMAP5930C-R001FT

BI Technologies / TT Electronics
66-LRMAP5930CR001FT
LRMAP5930C-R001FT

制造商:

说明:
电流检测电阻器 - SMD 0.001 ohm 1% AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
LRMAP5930
1 mOhms
1 W
1 %
50 PPM / C
6030
15276
15 mm (0.591 in)
7.75 mm (0.305 in)
1.41 mm (0.056 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: BI Technologies / TT Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 2000
子类别: Resistors
单位重量: 880 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LRMAP5930 Low Resistance Power Resistors

IRC / TT Electronics LRMAP5930 Low Resistance Metal Alloy Power Resistors are high-power, low-value SMT shunt resistors ideal for industrial, automotive, and medical markets. With values down to 200μΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules. Low thermal impedance minimizes the temperature rise and enhances the reliability of the assembly. High surge tolerance gives reliable product performance under inrush and momentary short circuit conditions. Good long-term stability of value, low TCR, and low thermal EMF all mean that a small part of the designer’s error budget is consumed, enabling more design freedom elsewhere in the circuit.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥4.0906 ¥8,181.20
¥3.9324 ¥15,729.60
¥3.616 ¥28,928.00

类似产品