1685B

B&K Precision
615-1685B
1685B

制造商:

说明:
电源 - 台式 1-60V, 5A Switching DC Power Supply

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
B&K Precision
产品种类: 电源 - 台式
RoHS:  
DC Power Supplies
CC/CV Mode
100 VAC to 240 VAC
1 Output
1 VDC to 60 VDC
0 A to 5 A
300 W
LED, Dual 3 Digit
商标: B&K Precision
电缆类型: North American Power Cord Included
高度: 3.5 in
长度: 8.2 in
产品类型: Bench Top Power Supplies
系列: 1685B
工厂包装数量: 1
子类别: Power Supplies
宽度: 7.9 in
单位重量: 3.175 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

168xB Series Switching DC Power Supplies

B&K Precision 168xB Series Switching DC Power Supplies offer high current output up to 20A and variable voltage outputs up to 60V. Both constant voltage (CV) and constant current (CC) modes are available, as well as preset and remote control modes. Rotary encoder control knobs allow fast and precise setting of voltage and current levels. Up to three user-defined voltage and current presets are available for quick recall. The series provides protection from overvoltage, overtemperature, and overload. Applications include production testing, telecommunications, R&D, electronic field service, and university labs. Learn more.

库存量: 3

库存:
3
可立即发货
在途量:
15
预期 2026/10/22
生产周期:
21
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,796.6644 ¥3,796.66