391B

B&K Precision
372-391B
391B

制造商:

说明:
数字万用表 40,000 Count True RMS DMM

产品属性 属性值 选择属性
B&K Precision
产品种类: 数字万用表
Multimeters
Hand Held
0.03 %
40 mV to 1 kV
400 Ohms to 40 MOhms
4 nF to 40 mF
40000
40 Hz to 100 kHz
Manual
True RMS
No Data Hold
52 mm
95 mm
207 mm
商标: B&K Precision
电缆类型: USB
电流额定值: 10 A
产品类型: Multimeters
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

390B & 394B Multimeters

B&K Precision 390B and 394B Multimeters offer a 40,000- or 50,000-count display and multiple measurement functions, such as temperature and frequency. The 390B series are True RMS handheld digital multimeters that offer comprehensive solutions for general-purpose measurement applications. These multimeters provide engineers with accurate results, data logging capabilities, and measurement features for evaluating various electronics or electrical systems. The easy-to-read display features an analog-style bar graph that helps identify measurement trends or fluctuating signals.

库存量: 42

库存:
42 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,036.5408 ¥4,036.54