4055B

B&K Precision
615-4055B
4055B

制造商:

说明:
函数发生器与合成器 60 MHz Dual Channel

产品属性 属性值 选择属性
B&K Precision
产品种类: 函数发生器与合成器
RoHS:  
Arbitrary Waveform Generator
1 uHz to 60 MHz
North American Power Cord Included
AC电源电压: 100 VAC to 240 VAC
商标: B&K Precision
高度: 96 mm
长度: 295 mm
产品类型: Function Generators & Synthesizers
系列: 4050B
工厂包装数量: 1
子类别: Test Equipment
宽度: 263 mm
单位重量: 3.32 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543201000
CAHTS:
8543200000
USHTS:
8543200000
KRHTS:
8543200000
TARIC:
8543200000
BRHTS:
85432000
ECCN:
3A992.a
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4050B Dual-Channel Waveform Generators

B&K Precision 4050B Dual-Channel Function/Arbitrary Waveform Generators can generate stable and precise sine, square, triangle, pulse, and arbitrary waveforms with an easy-to-read color display and intuitive interface numeric keypad. These instruments feature linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high-performance 14-bit, 150MSa/s arbitrary waveform generator. Waveform editing software is included to create custom arbitrary waveforms easily, or any of 196 built-in predefined arbitrary waveforms can be used. More than 1000 user-defined 16k point arbitrary waveforms can be saved to the instrument. The included LabVIEW™ drivers allow users to load and save .csv or .txt file data directly into the arb memory without using waveform editing software.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,636.414 ¥9,636.41