4089

B&K Precision
615-4089
4089

制造商:

说明:
函数发生器与合成器 3.0 GHz RF Signal / Waveform Generator

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
B&K Precision
产品种类: 函数发生器与合成器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3 GHz
Waveform Generator
AC电源电压: 90 VAC to 264 VAC
商标: B&K Precision
高度: 88 mm
输入电压: 90 VAC to 264 VAC
长度: 300 mm
产品类型: Function Generators & Synthesizers
系列: 4088
工厂包装数量: 1
子类别: Test Equipment
宽度: 213 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543200000
ECCN:
3A992
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

4088 RF Signal/Waveform Generators

B&K Precision 4088 RF Signal/Waveform Generators provide an RF signal generator and an AWG/function generator in a single compact package. The dedicated RF channel produces pure continuous waveform (CW) signals up to 3GHz with modulation and sweep capabilities. B&K Precision 4088 2-in-1 combination generators integrate a fully featured AWG/Function generator capable of outputting arbitrary waveforms in addition to precise sine, square, triangle, and pulse waveforms up to 80MHz. By generating RF and AWG/function signals simultaneously, the 4088 series saves space and boosts cost effectiveness by replacing multiple generators. These combination generators are ideal for various research and development, manufacturing, design verification, service, and education applications.

供货情况

库存: