8601

B&K Precision
615-8601
8601

制造商:

说明:
直流电子负载 120V, 60A, 250W DC E

产品属性 属性值 选择属性
B&K Precision
产品种类: 直流电子负载
RoHS:  
DC Electronic Loads
110 VAC, 220 VAC
LED
商标: B&K Precision
电缆类型: North American Power Cord Included
高度: 3.5 in
长度: 1.267 ft
产品类型: DC Electronic Loads
系列: 8600
工厂包装数量: 1
子类别: Benchtop Power Supplies
宽度: 8.5 in
单位重量: 4 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030390000
CAHTS:
8504409093
USHTS:
9030333800
TARIC:
8504408390
ECCN:
3A992
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8600 Series Programmable DC Electronic Loads

B&K Precision 8600 Series Programmable DC Electronic Loads offer the performance of modular system DC electronic loads in a small benchtop design. Fast transient operation speeds and high 16-bit measurement resolution allow the 8600 series to be used for testing and evaluating a wide variety of DC sources such as DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8600 DC loads can operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. They can be configured to provide a dynamically changing load to the DC source with fast load switching times. Versatile internal, external, and remote triggering options enable the dynamic load behavior to be synchronized with other events. Productivity may be increased by saving test parameters into any one of the 100 memory areas for quick system recall. All load parameters such as voltage, current, slew rate, and width can be set through the front panel or programmed remotely. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥15,922.83 ¥15,922.83