9171B

B&K Precision
615-9171B
9171B

制造商:

说明:
电源 - 台式 DC Power Supply 0-10V, 10A / 10-20V, 5A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
B&K Precision
产品种类: 电源 - 台式
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
DC Power Supplies
Programmable
115 VAC, 230 VAC
1 Output
0 VDC to 10 VDC/0 VDC to 20 VDC
10 A
100 W
LCD
商标: B&K Precision
电缆类型: North American Power Cord Included
高度: 87 mm
长度: 415 mm
产品类型: Bench Top Power Supplies
系列: 9170B
工厂包装数量: 1
子类别: Power Supplies
宽度: 210 mm
单位重量: 7.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

合规代码
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9170B/9180B Dual Range DC Power Supplies

B&K Precision 9170B/9180B Dual Range DC Power Supplies provide dual-range functionality - high and low range operation for either more voltage or more current depending on the application. This avoids the expense of buying more power than is necessary. Exceptionally low ripple and noise, low-temperature coefficient, excellent regulation, and fast transient response time characteristics enable the 9170B/9180B programmable DC power supplies to deliver clean, stable, and precise output power. This series offers SCPI IEEE488.2 compliant USB (standard), RS232, RS485, GPIB, and LAN interfaces, combined with front and rear panel output and remote sense terminals for test system development and integration. A built-in web server is included in the LAN interface to allow users to configure, control, or monitor basic power supply settings.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9,950.7348 ¥9,950.73