52080300

BOPLA
883-52080300
52080300

制造商:

说明:
电缆密封套、应变消除装置和线夹 NUT, COUNTER, PG 11, POLYAMIDE, LT GRAY, GM 11

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
BOPLA
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Nut
Hardware
Counter Nut
Gray (Light Gray)
Polyamide (PA)
Cable Glands
商标: BOPLA
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: Bopla
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cable Glands & Accessories

BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.

供货情况

库存:
无库存
生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.1246 ¥6.12
¥5.3562 ¥53.56
¥5.0737 ¥126.84
¥4.8929 ¥244.65
¥4.6782 ¥1,169.55
¥4.5426 ¥2,271.30
¥4.3957 ¥4,395.70
¥4.1245 ¥10,311.25