B-TL70Z-5

Banner Engineering
778-B-TL70Z-5
B-TL70Z-5

制造商:

说明:
塔灯模块 TL70 Base Module; Supports 1-4 Modules; Voltage: 100-240 V ac; Environmental Rating: IP65; 2 m (6.5 ft) Integral Cable; Black Housing

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Base Module
100 VAC to 240 VAC
70 mm
Black
Polycarbonate (PC)
IP65
TL70
商标: Banner Engineering
安装风格: Cable
产品类型: Tower Light Modules
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
端接类型: Wire
零件号别名: 97513
单位重量: 589.670 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531900002
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.

供货情况

库存: