BCD-M12DM-M12DM-4M

Banner Engineering
778-BCD-M12DMM12DM4M
BCD-M12DM-M12DM-4M

制造商:

说明:
传感器电缆/致动器电缆 Cordset: Double-Ended D-Code M12; 4-pin Straight Male; 4-pin Straight Male Connectors with Shield; 4 m (13.12 ft) Teal PVC Jacket; Nickel-Plated Brass Coupling Nuts

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
M12
4 Position
M12
4 Position
Male / Male
D Coded
4 m (13.123 ft)
Blue (Teal)
BC
商标: Banner Engineering
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 813960
单位重量: 101.151 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544420000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BC Cordsets

Banner Engineering BC Cordsets feature quick disconnect (QD) cords designed for sensor, lighting, and safety equipment applications. These cordsets can be replaced or moved quickly for added flexibility and challenging uses. The BC series is available in single- and double-ended models with straight or right-angle M12 connectors. The M23 cordsets are double- or single-ended straight cordsets with up to 19 pins. The double-ended cordsets provide QD connectors on both ends: one male and one female. The single-ended cordsets provide a QD connector on one end and flying leads on the other. The Banner Engineering BC Cordsets have 4-pin to 19-pin versions in 2m, 5m, and 10m cable length options. The BC series also offers lighted single-ended models for fast identification of power and output status.

供货情况

库存: