BFW-M8M4A-4X

Banner Engineering
778-BFW-M8M4A-4X
BFW-M8M4A-4X

制造商:

说明:
圆形公制连接器 Field Wireable: M8; 4-pin Right-Angle Male; 24 AWG 3.5-5 mm Cable Range; Screw Terminal; Plastic Black Body; Nickel-Plated Brass Coupling Nut

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 圆形公制连接器
RoHS:  
Circular Metric Connectors
4 Contact
M8
Screw
A Coded
Connectors
M8 Field Wireable Connectors
BFW
主体类型: Right Angle
商标: Banner Engineering
型式: Male
外壳材料: Polyamide (PA)
安装风格: Free Hanging
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: 814860
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BFW M8 & M12 Field Wireable Connectors

Banner Engineering BFW M8 and M12 Field Wireable Connectors feature male and female connectors with straight and right-angle options. The product line includes X-coded connectors. All types of BFW connectors provide secure field connections via screw terminals, with no soldering required. The connectors offer a larger gland size range and accommodate cable diameters up to 9mm. Banner Engineering BFW M8 and M12 Field Wireable Connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.

库存量: 13

库存:
13 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥215.0616 ¥215.06