BR-M12F5F9-0.5

Banner Engineering
778-BR-M12F5F9-0.5
BR-M12F5F9-0.5

制造商:

说明:
传感器电缆/致动器电缆 Receptacle 5-pin Female; 5x22 PVC 0.5 m Length; Front Mount PG9 w/ Locknut

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 传感器电缆/致动器电缆
RoHS:  
M12
5 Position
No Connector
Female
A Coded
500 mm (19.685 in)
4 A
60 V
22 AWG
IP67
BR
商标: Banner Engineering
描述/功能: M12 Front Mount Straight Receptacles
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 814632
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544429090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BR Receptacles

Banner Engineering BR Receptacles feature M12 and M8 receptacles that efficiently deliver power and signals. The receptacles connect devices to panels without the need for an electrician to hardwire the system. The BR series is constructed with flexible PVC conductor material and gold-plated brass contacts with a slim profile. The M12 receptacles have a front-mount design with male and female connections and 4-pin, 5-pin, 8-pin, and 12-pin styles. The M8 receptacle has a rear-mount design with male and female connections and 3-pin and 4-pin styles. Each of the Banner Engineering BR Receptacles includes a locknut for user convenience. The receptacles maintain an IP67 waterproof rating during operation and panel maintenance.

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43