CL50RXXNQ

Banner Engineering
778-CL50RXXNQ
CL50RXXNQ

制造商:

说明:
塔灯 - 已组装 Column Light: 1-Color Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: NPN; Colors: Red; 4-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 塔灯 - 已组装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
CL50
Red
18 VDC to 30 VDC
Black
Polycarbonate (PC)
100 mA
商标: Banner Engineering
产品: Column Lights
产品类型: Tower Lights
工厂包装数量: 1
子类别: Industrial Lighting & Indicators
零件号别名: 93734
单位重量: 152 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531800050
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CL50 50mm LED Column Lights

Banner Engineering CL50 50mm LED Column Lights are large self-contained indicators that use long-lasting LEDs to provide a high visible multi-color indication in a single segment. These column lights display up to three distinct colors and are easy to install. The CL50 column lights operate from an 18VDC to 30VDC power supply range and a -40°C to 50°C temperature range (non-audible). These column lights feature a 10ms maximum indicator response time, 25mA maximum current (standard audible alarm), and 95% maximum relative humidity (non-condensing) at 50°C. The CL50 column lights are immune to EMI and RFI interference and require no assembly. These column lights are IEC IP67 rated. The CL50 column lights indicate checkout lane status in grocery stores, simplify safety feature management, and monitor environmental conditions.

供货情况

库存: