DF-G1-PS-2M

Banner Engineering
778-DF-G1-PS-2M
DF-G1-PS-2M

制造商:

说明:
光纤传感器 DF-G1 Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Output: 1 PNP; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光纤传感器
PNP
商标: Banner Engineering
光源: Visible Red LED
最大工作温度: + 55 C
最小工作温度: - 10 C
安装风格: DIN Rail
工作电源电压: 10 VDC to 30 VDC
工作模式: LO/DO
产品类型: Fiber Optic Sensors
响应时间: 500 us
系列: DF-G1
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10 VDC
零件号别名: 19355
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

Fiber Optic Sensor Solutions

Banner Engineering Fiber Optic Sensor Solutions are versatile sensors ideal for use in space-constrained and harsh environments. These sensors can also handle a lack of power at the sensing location. The amplifier, or sensor, emits, receives, and converts light energy into an electrical signal. Individual fiber-optic assemblies guide light from the amplifier to a sensing location or from the sensing location back to the amplifier. The small size and flexibility of fiber optics allow these Banner sensor solutions to be positioned and mounted in tight spaces. The fibers can be designed to withstand high moisture or corrosive materials and are immune to electrical noise.

库存量: 12

库存:
12 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,629.5052 ¥1,629.51