DXM1200-CK9-A

Banner Engineering
778-DXM1200-CK9-A
DXM1200-CK9-A

制造商:

说明:
PLC控制器 Asset Monitoring Gateway; 900 MHz ISM Radio; AT&T Cellular [North America Only]; CLOUD ID Auto-detect Wireless Devices; Power Supply & Ethernet Cable Included

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: PLC控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
24 VDC
AMG
商标: Banner Engineering
产品类型: PLC Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 811818
单位重量: 861.825 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Asset Monitoring Gateways with Cloud ID

Banner Engineering Asset Monitoring Gateways (AMGs) with Cloud ID deliver real-time insights into the operation and performance of the assets in facilities. This helps companies make informed decisions to save energy, increase productivity, and avoid unexpected maintenance issues. The gateways feature a user-friendly, no-code setup design with easy walk-through guidance to start monitoring in minutes. Banner's Cloud Data Services platform offers access to the data in customizable online dashboards on a device of the user's choice. Banner Engineering AMGs with Cloud ID provide maintenance, production, and sustainability teams with quick data access to evaluate overall operational performance from anywhere.

供货情况

库存: