EA5R2400XKQ

Banner Engineering
778-EA5R2400XKQ
EA5R2400XKQ

制造商:

说明:
安全光幕 EZ-ARRAY 5 mm Optical Spacing x 2400 mm; Receiver with IO-Link; 8-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 安全光幕
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Receivers
18 VDC to 30 VDC
150 mm to 2.4 m
商标: Banner Engineering
IP 等级: IP65
材料: Aluminium
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Optical Sensors
系列: EZ-ARRAY
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 18 VDC
商标名: A-GAGE
零件号别名: 15180
单位重量: 6.350 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EZ-ARRAY Measuring Light Curtains

Banner Engineering EZ-ARRAY Measuring Light Curtains feature closely spaced infrared beams that detect objects as small as 5mm wide. The light curtains' edge resolution is 2.5mm. The receivers feature built-in controller functionality, meaning no controller, software, or PC is needed for basic setup. Configuration options include 14 measurement modes, three scanning modes, two analog and two discrete outputs, and a serial output. Banner EZ-Array offers IO-Link, Modbus-RTU, and RS-485 models. Applications include edge- and center-guiding, loop tension control, hole sizing, parts counting, and on-the-fly product sizing and profiling.

供货情况

库存: