IVU2PRBW12

Banner Engineering
778-IVU2PRBW12
IVU2PRBW12

制造商:

说明:
视觉传感器 iVu PLUS BCR Gen2 Remote Sensor with Ethernet; White Ring Light and 12 mm lens; Requires power cordset and bracket; Ethernet and USB cordset optional

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 视觉传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
iVu Plus BCR Gen2 Series Sensors
Grayscale
752 x 480 (0.3 MP)
Integrated
12 mm
10 VDC
30 VDC
Internal Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
iVu
商标: Banner Engineering
最大工作温度: + 45 C
最小工作温度: 0 C
产品类型: Image Sensors
工厂包装数量: 1
子类别: Sensors
零件号别名: 90962
单位重量: 675.852 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471608000
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Vision Sensor Solutions

Banner Engineering Vision Sensor Technology Solutions are innovative technologies for industrial automation applications. These sensor technologies include vision sensors and smart cameras. The vision sensors are robust yet easy-to-use, self-contained vision sensors that perform automated inspections that previously required costly and complex vision systems. The smart cameras are high-resolution vision cameras and barcode readers for reliable performance in the trickiest applications. The vision systems are easy to use and offer powerful inspection tools and capabilities to solve a broad range of applications. Typical applications include material handling, packaging, food and beverage, medical, detection and measurement, space-constrained areas, remote sensing requirements, and outdoor/indoor low-visibility applications.

iVu Plus Sensors

Banner Engineering iVu Plus Sensors include barcode reader (BCR) Gen2 sensors and TG and color Gen2 image sensors. iVu Plus BCR sensors are an all-in-one solution with a barcode reader, controller, lens, and light, while the image sensors include a camera, controller, lens, and light. BCR sensors are highly capable 1D and 2D barcode readers, and they come in compact, rugged, IP67 housing with various integrated ring lights, including red, blue, green, white, infrared, and UV. These barcode sensors feature interchangeable lenses, including C-mount, for maximum application flexibility.

供货情况

库存: