K30LGRBPQ

Banner Engineering
778-K30LGRBPQ
K30LGRBPQ

制造商:

说明:
LED面板上的指示器 K30 Series EZ-LIGHT: 3-Color General Purpose Indicator; Voltage: 10-30 V dc; Housing: Polycarbonate; IP67 IP69K; Input: PNP; Colors: Green Red Blue; 4-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
Red, Green, Blue
Thread
Quick Connect
25 mA
Dome
K30L
商标: Banner Engineering
IP 等级: IP69K
最大工作温度: + 50 C
最小工作温度: - 40 C
安装方法: Base Mount
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
商标名: EZ-LIGHT
零件号别名: 81211
单位重量: 52.163 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K30L Core LED Indicators

Banner Engineering K30L Core LED Indicators are DC-operated general-purpose indicators intended for panel mounting in 22.5mm holes. These LED indicators are rugged, cost-effective, and easy-to-install devices that display up to three colors. The K30L Pro LED indicators are compact devices that are completely self-contained and require no controller. These LED indicators illuminated dome provide easy-to-see operator guidance and indication of equipment status. The K30L Pro LED indicators are immune to EMI and RFI interference. Typical applications include emergency indication on conveyors and rope pull on conveyors.

库存量: 5

库存:
5 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥764.1286 ¥764.13