K50UX1ARA

Banner Engineering
778-K50UX1ARA
K50UX1ARA

制造商:

说明:
工业接近传感器 K50 Ultrasonic Sensor; 1-Wire Serial Interface; Range: 100 mm - 1 m (3.94 in to 39.4 in); 230 mm (9 in) QD Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业接近传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Ultrasonic
100 mm
1 m
Barrel
Cable
230 mm
3.6 VDC, 10 VDC
5.5 VDC, 30 VDC
K50U
商标: Banner Engineering
外壳材料: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP 等级: IP67
最大频率: 224 kHz
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: Ultrasonic Sensor
工厂包装数量: 1
子类别: Sensors
零件号别名: 804556
单位重量: 150.593 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9015100000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

Sure Cross® K50U Wireless Ultrasonic Sensors

Banner Engineering Sure Cross® U-GAGE® K50U Wireless Ultrasonic Sensors work in a variety of environments to measure the distance between the target and the sensor. Banner K50U Ultrasonic Sensors are designed to monitor remote and mobile tanks and totes. The K50U is used with a Banner Wireless Node or Multihop Modbus Radio, creating an easy-to-use and cost-effective wireless solution. The series includes 300mm-to-300mm standard-range models for measuring and monitoring content levels in a broad range of applications and 100mm-to-1000mm short-range models for precise measurement of small containers and space-constrained environments.

供货情况

库存: