K70LBGYRNQ

Banner Engineering
778-K70LBGYRNQ
K70LBGYRNQ

制造商:

说明:
LED面板上的指示器 K70 Series EZ-LIGHT; 4-Color Indicator; Voltage: 12-30 V dc; Environmental Rating: IP65; Input: NPN; Colors: Blue Green Yellow Red; 8-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: LED面板上的指示器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Color Indicators
Red Yellow, Green, Blue
Thread
Quick Connect
K70
商标: Banner Engineering
IP 等级: IP65
产品类型: LED Panel Mount Indicators
工厂包装数量: 1
子类别: LED Indication
商标名: EZ-LIGHT
零件号别名: 97893
单位重量: 199.580 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531200040
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K70 EZ-LIGHT Illuminated Indicator Lights

Banner Engineering K70 EZ-LIGHT Illuminated Indicator Lights are bright and rugged lights with a 70mm dome that supports up to five colors in a single light. These lights are IEC IP65-rated and UL-listed. The K70DXNx indicator lights are available in 900MHz and 2.4GHz ISM radio frequencies. These K70DXNx indicator lights feature input wires that can be configured as auxiliary sourcing inputs from external devices or as 20Hz, 32-bit event counter. The K70L EZ-LIGHT illuminated indicator lights offer protection from reverse polarity and transient voltages.

供货情况

库存: