LC25T-AP1RBGQ

Banner Engineering
778-LC25T-AP1RBGQ
LC25T-AP1RBGQ

制造商:

说明:
触摸开关 LC25T Light Controller; 3-Color Touch Sensor; Voltage: 10-30 V dc; 4 A; Environmental Rating: IP66, IP67; Colors: Red Blue Green; 3-Wire PWM Control; 4-pin M12 Male-Female Integral QDs

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 触摸开关
Sealed
OFF - ON
Red, Green
Panel Mount
Connector
IP66, IP67, IP68
LC25T
商标: Banner Engineering
颜色: Red, Green
触点形式: SPST
照明: Illuminated
灯类型: LED
长度: 84.8 mm
最大工作温度: + 60 C
最小工作温度: - 40 C
产品: Capacitive Touch Switches
产品类型: Panel Mount Indicators / Switch Indicators
工厂包装数量: 1
子类别: Switch Accessories
宽度: 16.8 mm
零件号别名: 814590
单位重量: 52.662 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LC25T In-Line Touch Switch

Banner Engineering LC25T In-Line Touch Switch offers rugged durability in a compact design and boasts M12 connectors. The Banner Engineering LC25T can control DC-powered devices with ease. The LC25T can use On/Off or PWM control,  making it ideal for various applications. The devices have a water-resistant construction and a 30DC rating to ensure reliable performance in challenging environments. Its models are equipped with up to 4A maximum output current, promising the power to drive devices efficiently.

库存量: 1

库存:
1 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥720.8722 ¥720.87