LE250D W/30

Banner Engineering
778-LE250DW/30
LE250D W/30

制造商:

说明:
工业距离传感器 Laser Displacement Sensor; Range: 100-400 mm; Input: 12-30 V dc; Outputs: Discrete: 2 NPN/PNP Configurable; 9 m (30 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
100 mm to 400 mm
30 VDC
12 VDC
Cable
- 20 C
+ 55 C
LE250
商标: Banner Engineering
高度: 60 mm
长度: 56 mm
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
商标名: L-GAGE
宽度: 26 mm
零件号别名: 94203
单位重量: 748.427 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541410000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

L-GAGE® LE250/550 Analog-Discrete Laser Sensors

Banner Engineering L-GAGE® LE250/550 Analog-Discrete Laser Sensors are visible, bore-sighted laser displacement sensors designed for color-insensitive measurements. These sensors include models covering various ranges, measurement performance, and spot sizes. The analog-discrete laser sensors feature power LED indicators, push buttons, and sensing range options up to 1 meter. These L-GAGE® LE250/550 distance sensors operate from 12VDC to 30VDC supply voltage range and -20°C to 55°C temperature range. The analog-discrete laser sensors are ideally used in industrial measurement applications.

供货情况

库存: