LTF12IC2LDQP

Banner Engineering
778-LTF12IC2LDQP
LTF12IC2LDQP

制造商:

说明:
工业距离传感器 Laser Diffuse Time-of-Flight Sensor; Range: 50-12000 mm; Input: 12-30 V dc; Output: Analog: 4-20 mA; Class 2 Laser; Discrete: NPN/PNP Configurable; 150 mm (6 in) M12 Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
12 m
300 mm to 3 mm
30 VDC
12 VDC
IP67
5-pin M12 Pig-tail
- 20 C
+ 55 C
LTF
商标: Banner Engineering
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
零件号别名: 94850
单位重量: 408.233 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LTF Long-Range Time-of-Flight (ToF) Laser Sensors

Banner Engineering LTF Long-Range Time-of-Flight (ToF) Laser Sensors are high-performance, easy-to-use sensors designed for precise and long-distance measurements. These sensors detect targets regardless of color, material, or sheen from up to 24m away, straight-on, or at an angle. The LTF ToF laser sensors include a two-line, eight-character intuitive display that makes adjustments and menu navigation simple and easy to read. These sensors feature delay timers, advanced triggered measurement modes, and cross-talk avoidance.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,027.4361 ¥7,027.44