LX24RSRQ

Banner Engineering
778-LX24RSRQ
LX24RSRQ

制造商:

说明:
安全光幕 LX Series: Receiver; Short Range; Range: Normal 75 to 200 mm; Input 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; sensing area 599 mm; 150 mm (6 in) M12 Pigtail QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 安全光幕
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Receivers
10 VDC to 30 VDC
75 mm to 200 mm
商标: Banner Engineering
IP 等级: IP65
材料: Aluminum
最大工作温度: + 70 C
最小工作温度: - 20 C
输出类型: Bipolar
产品类型: Optical Sensors
系列: LX SERIES
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10 VDC
零件号别名: 34118
单位重量: 734.819 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541491050
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LX Part-Sensing Light Curtains

Banner Engineering LX Part-Sensing Light Curtains are a simple and highly reliable means of sensing small parts or flat items that pass through a light screen. LX light curtains offer a large detection area with lengths of 3" to 36", 2 adjustable sensing ranges, and response speeds as fast as 0.8ms, allowing automated systems to operate at higher line speeds for increased throughput. These light curtains generate a cross-hatch beam pattern for high sensitivity to small objects and consistent detection of packages whose leading edges vary. Banner Engineering LX Part-Sensing Light Curtains are ideal for die-protection, small part, parcel, and envelope handling.

供货情况

库存: