Q2XANAF150-2M

Banner Engineering
778-Q2XANAF150-2M
Q2XANAF150-2M

制造商:

说明:
光电传感器 Q2X Series: Adjustable Field Sensor; Range: 18-150 mm; Input 10-30 V dc; Output: LO (Light Operate), 1 NPN; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
Background Suppression
18 mm to 150 mm
Red LED
NPN-LO
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 50 C
商标: Banner Engineering
IP 等级: IP67
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: Q2X
工厂包装数量: 1
子类别: Sensors
宽度: 14 mm
零件号别名: 808058
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q2X Series Miniature Photoelectric Sensors

Banner Engineering Q2X Series Miniature Photoelectric Sensors are miniature sensors that detect targets up to 3.3m away. These sensors sense targets such as dark totes, clear bottles, and shiny poly bags. The Q2X sensors can integrate into most control systems and access delay timers, measurement values, and advanced diagnostics via IO-link. These sensors consolidate one sensor family with a sensing modes array, including window mode, background suppression, and dual model in applications to solve critical challenges. The Q2X sensors are used in material handling, level measurement, and mobile robotic applications.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,337.5132 ¥1,337.51