Q3XTBLD200-Q8

Banner Engineering
778-Q3XTBLD200-Q8
Q3XTBLD200-Q8

制造商:

说明:
光电传感器 Q3XT Series: Laser Diffuse with BGS; Range: 200 mm; Input: 10-30 V dc; Outputs: Bipolar: 1 NPN; 1 PNP; 5-pin M12 Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
Diffuse
0 mm to 200 mm
Red Laser
NPN/PNP
Connector
M12
5 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
商标: Banner Engineering
IP 等级: IP67, IP68, IP69K
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: Q3X
工厂包装数量: 1
子类别: Sensors
零件号别名: 91635
单位重量: 101.605 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q3X Laser Contrast Sensors

Banner Engineering Q3X Laser Contrast Sensors offer a reliable sensing range of up to 300mm and high-speed part detection that can capture up to 2000 events per second. These versatile sensors are used for challenging presence / absence or orientation detection for applications with small contrast differences. The angled three-digit display provides a clear intensity readout and is easy to view at all angles. The rugged, nickel-plated zinc housing is rated up to IP69K and is suitable for environments with cutting fluids and oils. Two tactile buttons offer easy setup and advanced menu options. Banner Engineering Q3X Laser Contrast Sensors can be deployed off the line to avoid interfering with production processes. Applications for the Q3X series high-speed detection, high-performance contrast detection, and more.

库存量: 3

库存:
3 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,828.8872 ¥2,828.89