Q4XFULAF610-Q8

Banner Engineering
778-Q4XFULAF610-Q8
Q4XFULAF610-Q8

制造商:

说明:
光电传感器 Q4X Series: Laser Adjustable Field; Range: 610 mm; Input 12-30 V dc; Output: Analog: 0-10 V; 5-pin M12 Integral QD; Flush Mount Housing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
35 mm to 610 mm
Red Laser
Analog
Connector
M12
5 Pin
12 VDC
30 VDC
- 10 C
+ 50 C
商标: Banner Engineering
IP 等级: IP67, IP68, IP69K
工作电源电压: 12 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: Q4X
工厂包装数量: 1
子类别: Sensors
零件号别名: 809947
单位重量: 150.366 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

Q4X Series Photoelectric Sensors

Banner Engineering Q4X Series Photoelectric Sensors are Class I laser CMOS measuring sensors that offer a 0 to 10V output rating to represent the distance measured. These sensors feature an output indicator, display, and buttons. When the sensor is in Run mode, the display shows the current measurement reading or the corresponding analog output value. The Q4X sensors reliably detect submillimeter distance changes and provide the continuous measurement of challenging targets from dark to reflective, out to 500mm or 310mm, depending on the model. Banner Engineering Q4X Series Photoelectric Sensors resist mechanical impact, over-tightening, and extreme vibration.

库存量: 3

库存:
3
可立即发货
在途量:
3
预期 2026/10/28
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,010.1423 ¥6,010.14