QS186E W/66

Banner Engineering
778-QS186EW/66
QS186E W/66

制造商:

说明:
光电传感器 WORLD-BEAM QS18 Series: Emitter; Range: 20 m; Input: 10-30 V dc; Output: N/A; 20 m (66 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 光电传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Opposed Emitter
20 m
Infrared LED
Cable
20 m
10 VDC
30 VDC
- 20 C
+ 70 C
商标: Banner Engineering
高度: 35 mm
IP 等级: IP67
长度: 31 mm
工作电源电压: 10 VDC to 30 VDC
产品类型: Photoelectric Sensors
系列: QS18
工厂包装数量: 1
子类别: Sensors
商标名: WORLD-BEAM
宽度: 15 mm
零件号别名: 73420
单位重量: 299.371 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WORLD-BEAM® QS18 Series Photoelectric Sensors

Banner Engineering WORLD-BEAM® QS18 Series Photoelectric Sensors offer a 10VDC to 30VDC voltage range and bright LED status indicators visible from 360°. These sensors feature IP67-rated ABS housing and LED and coaxial lenses. The coaxial optics detect clear and mirror-like surfaces and operate at short distances from the reflector, enabling precise leading-edge detection. Providing simple pushbutton operation, the user aligns the sensor with the reflector, pushes and holds the button for 2 seconds, and begins inspecting. Banner Engineering WORLD-BEAM QS18 Series Photoelectric Sensors offer a variety of sensing methods, including adjustable background suppression, expert opposed-mode with IO-link, mechanically adjustable foreground suppression, and clear-object detection.

供货情况

库存: