QS18UNA W/30

Banner Engineering
778-QS18UNAW/30
QS18UNA W/30

制造商:

说明:
工业接近传感器 WORLD-BEAM QS18U: Ultrasonic TEACH mode; Range: 50-500 mm; Input: 12-30 V dc; Output: NPN; 9 m (30 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业接近传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Ultrasonic
50 mm
500 mm
NPN
Cable Mount
Cable
9 m
12 VDC
30 VDC
QS18U
商标: Banner Engineering
外壳材料: Acrylonitrile Butadiene Styrene (ABS)
IP 等级: IP67
最大频率: 300 kHz
最大工作温度: + 60 C
最小工作温度: - 20 C
产品类型: Ultrasonic Sensor
工厂包装数量: 1
子类别: Sensors
商标名: WORLD-BEAM
零件号别名: 74216
单位重量: 202.574 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WORLD-BEAM QS18U Ultrasonic Sensors

Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors with TEACH-mode programming offer a versatile, accurate, and effective solution for the toughest application challenges. The built-in temperature compensation allows the sensor to self-correct for environmental conditions and maintain the highest sensing accuracy under changing conditions. These miniature ultrasonic sensors use sound waves, not light, making them ideal for sensing through problematic clear materials. Banner Engineering WORLD-BEAM QS18U Ultrasonic Sensors are inherently impervious to color differences, high reflectivity, and glare, all of which are application challenges for photoelectrics. 

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

供货情况

库存: