QT50UDBQ

Banner Engineering
778-QT50UDBQ
QT50UDBQ

制造商:

说明:
工业距离传感器 QT50U Dual-Discrete Series: Proximity Mode; Range: 200 mm - 8 m; Input: 10-30 V dc; Outputs: 2 Discrete NPN or PNP; 5-pin Mini-Style Integral QD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
200 mm to 8 m
Proximity
30 VDC
10 VDC
- 20 C
+ 70 C
QT50U
商标: Banner Engineering
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
零件号别名: 02723
单位重量: 517.104 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9015100000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QT50U 8m Chemically Resistant Ultrasonic Sensors

Banner Engineering QT50U 8m Chemically Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These Banner ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. The chemically resistant models are available with a Teflon coating to protect the transducer.

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

供货情况

库存: