QT50UVR3W

Banner Engineering
778-QT50UVR3W
QT50UVR3W

制造商:

说明:
工业距离传感器 QT50U Universal Voltage Series: Proximity Mode; Range: 200 mm - 8 m; Input: 85-264 V ac 50/60 Hz/48 to 250 V dc; Output: SPDT electromechanical relay; 2 m (6.5 ft) Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Banner Engineering
产品种类: 工业距离传感器
Ultrasonic Sensor
200 mm to 8 m
264 VAC, 250 VDC
85 VAC, 48 VDC
IP67
Chassis Mount
- 20 C
+ 70 C
QT50U
商标: Banner Engineering
频率: 75 kHz
高度: 66 mm
产品类型: Distance Sensor Modules - Finished Units
工厂包装数量: 1
子类别: Distance Sensors
宽度: 67.4 mm
零件号别名: 72477
单位重量: 471.736 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QT50U 8m Chemically Resistant Ultrasonic Sensors

Banner Engineering QT50U 8m Chemically Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These Banner ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. The chemically resistant models are available with a Teflon coating to protect the transducer.

Ultrasonic Solutions

Banner Engineering Ultrasonic Solutions provide non-contact sensing for industrial applications that require reliable detection or the measurement of challenging targets. The sensors use high-frequency sound waves instead of light, enabling object detection regardless of color, transparency, reflectivity, or surface finish. The sensors measure the target's presence and position by emitting sound waves and analyzing the reflected echoes. The sensor lineup offers a wide variety of housings, mounting styles, sensing distances, and output configurations, such as discrete, analog, relay, and wireless serial. These ultrasonic solutions from Banner Engineering deliver stable performance with liquids, clear objects, uneven surfaces, and objects in dirty environments.

库存量: 2

库存:
2 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,025.1018 ¥8,025.10